Yeong Chwen 335019VM technical specifications.
| Type | Pin Terminal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yeong Chwen 335019VM to view detailed technical specifications.
No datasheet is available for this part.