Yeong Chwen 733005VH technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 24mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Yeong Chwen 733005VH to view detailed technical specifications.
No datasheet is available for this part.