Yokogawa 106452ADAA technical specifications.
| Interface | Analog |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Yokogawa 106452ADAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
