
Yokogawa 240-212-AAAB technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Depth | 3.286inch |
| Display Type | Digital |
| Mount | Panel |
| Power Consumption | 3W |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for Yokogawa 240-212-AAAB to view detailed technical specifications.
No datasheet is available for this part.
