Yokogawa 240-611-AAAD technical specifications.
| Approvals | UL, CSA |
| Depth | 3.33inch |
| Display Type | Digital |
| Mount | Panel |
| Power Consumption | 3W |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for Yokogawa 240-611-AAAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
