Yokogawa 248932-33-2-AHD-1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 150V |
| Min Supply Voltage | 0V |
| RoHS | Not Compliant |
Download the complete datasheet for Yokogawa 248932-33-2-AHD-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
