
Yokogawa 254-350-ANAN technical specifications.
| Accuracy | 3% |
| Approvals | UL, CSA |
| Depth | 3.75mm |
| Interface | Analog |
| Mount | Panel |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Yokogawa 254-350-ANAN to view detailed technical specifications.
No datasheet is available for this part.
