Yoldal UBSM0603LG161 technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Length | 1.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Wavelength | 525nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yoldal UBSM0603LG161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
