Yoldal YI-WS3N23N-(4) technical specifications.
| Color | White |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for Yoldal YI-WS3N23N-(4) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.