Yoldal YSF-R319HY technical specifications.
| Color | Red |
| Length | 7.62mm |
| Lens Style | Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Wavelength | 625nm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yoldal YSF-R319HY to view detailed technical specifications.
No datasheet is available for this part.