Yoldal YZ-Y5N15N technical specifications.
| Color | Yellow |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Yoldal YZ-Y5N15N to view detailed technical specifications.
No datasheet is available for this part.