
Pegler Yorkshire Tank & Cistern Float Valve, 1in
Yorkshire 514079 technical specifications.
| Connection Size | 1in |
| Maximum Working Pressure | 14bar |
| Type | Portsmouth |
| RoHS | Compliant |
Download the complete datasheet for Yorkshire 514079 to view detailed technical specifications.
No datasheet is available for this part.
