Youngstown Equipment 03-3050-78-M technical specifications.
| Height | 2inch |
| Length | 14inch |
| Weight | 0.28lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Youngstown Equipment 03-3050-78-M to view detailed technical specifications.
No datasheet is available for this part.