Youngstown Equipment 03-3110-80-L technical specifications.
| Height | 2.5inch |
| Length | 8inch |
| Weight | 0.28lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Youngstown Equipment 03-3110-80-L to view detailed technical specifications.
No datasheet is available for this part.