Youngstown Equipment 03-3450-80-L technical specifications.
| Package/Case | 100 |
| Height | 2.5inch |
| Length | 14.5inch |
| Weight | 5.5lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Youngstown Equipment 03-3450-80-L to view detailed technical specifications.
No datasheet is available for this part.