YS Tech USA YW09225012BL technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 2400r/min |
| Maximum Airflow | 45.8CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 32.5dB |
| Line Current | 0.15A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for YS Tech USA YW09225012BL to view detailed technical specifications.
No datasheet is available for this part.