Yuasa 2DH4-0LA4 technical specifications.
| Capacity | 4ah |
| Chemistry/Technology | NiCd |
| Height | 33mm |
| Mount | Wire |
| Outside Diameter | 32.3mm |
| Reach SVHC Compliant | No |
| Weight | 270g |
| Width | 112mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa 2DH4-0LA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.