Yuasa 2DH4-0T4 technical specifications.
| Capacity | 4ah |
| Chemistry/Technology | NiCd |
| Depth | 32.5mm |
| Height | 118mm |
| Mount | Solder |
| Output Voltage | 2.4V |
| Outside Diameter | 32.3mm |
| Reach SVHC Compliant | No |
| Weight | 260g |
| RoHS | Not Compliant |
Download the complete datasheet for Yuasa 2DH4-0T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.