Yuasa 3DH4-0LAP3 technical specifications.
| Capacity | 4ah |
| Chemistry/Technology | NiCd |
| Height | 62mm |
| Mount | Wire |
| Outside Diameter | 32.3mm |
| Reach SVHC Compliant | No |
| Weight | 410g |
| RoHS | Not Compliant |
Download the complete datasheet for Yuasa 3DH4-0LAP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.