
Yuasa 44102-DHA2500AACX/B4 technical specifications.
| Voltage | 1.2 |
| IEC | HR6 |
| USA Code | AA |
| Termination type | Consumer Positive Pole |
| Dimensions L x W x H | 50.5 mm |
| Dimensions ø x H | 14.5 x 50.5 mm |
| Diameter | 14.5 |
| RoHS | Compliant |
Download the complete datasheet for Yuasa 44102-DHA2500AACX/B4 to view detailed technical specifications.
No datasheet is available for this part.