Yuasa EN80-6RS technical specifications.
| Capacity | 80ah |
| Mount | Sealed |
| Termination | Stud |
| Voltage | 6V |
| Weight | 22kg |
| RoHS | Compliant |
Download the complete datasheet for Yuasa EN80-6RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.