Yuasa NP1-6 technical specifications.
| Capacity | 1ah |
| Chemistry/Technology | Lead Acid |
| Height | 54.5mm |
| Reach SVHC Compliant | No |
| Weight | 250g |
| Width | 42.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yuasa NP1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
