Yuasa NP3.2-12 technical specifications.
| Capacity | 3.2ah |
| Chemistry/Technology | Lead Acid |
| Height | 64mm |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Mount | Sealed |
| Reach SVHC Compliant | No |
| Termination | Blade Terminal |
| Weight | 1.2kg |
| Width | 67mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa NP3.2-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
