Yuasa NPC17-12 technical specifications.
| Capacity | 17ah |
| Chemistry/Technology | Lead Acid |
| Depth | 181mm |
| Height | 167mm |
| Max Charge Current | 3.8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 6.1kg |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yuasa NPC17-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
