Yuasa NPC38-12 technical specifications.
| Capacity | 38ah |
| Chemistry/Technology | Lead Acid |
| Height | 170mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| Termination | Threaded |
| Weight | 14kg |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa NPC38-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
