Yuasa NPX-150R technical specifications.
| Battery Type | SECONDARY |
| Chemistry/Technology | Lead Acid |
| Height | 172mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Shape | Rectangular |
| Weight | 15500g |
| RoHS | Not Compliant |
Download the complete datasheet for Yuasa NPX-150R to view detailed technical specifications.
No datasheet is available for this part.