Yuasa SWL1100 technical specifications.
| Capacity | 16ah |
| Chemistry/Technology | Lead Acid |
| Height | 170mm |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| Weight | 14.5kg |
| Width | 197mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yuasa SWL1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.