Yuasa Y12-6L technical specifications.
| Capacity | 12ah |
| Chemistry/Technology | Lead Acid |
| Height | 94mm |
| Mount | Sealed |
| Reach SVHC Compliant | No |
| Weight | 1.95kg |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa Y12-6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.