Yuasa Y24-12FR technical specifications.
| Capacity | 24ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Termination | Threaded |
| Weight | 9kg |
| RoHS | Compliant |
Download the complete datasheet for Yuasa Y24-12FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
