Yuasa Y 4-12 FR Deep Cycle Lead Acid Battery 12V, 4Ah
Checking distributor stock and pricing after the page loads.
| Capacity | 4ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Termination | Tab |
| Weight | 1.95kg |
| RoHS | Compliant |
