Yuasa Y65-12 technical specifications.
| Capacity | 65ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Sealed |
| Termination | Tab |
| Weight | 21kg |
| RoHS | Compliant |
Download the complete datasheet for Yuasa Y65-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.