Yuasa Y65-12FR technical specifications.
| Capacity | 65ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Termination | Tab |
| Weight | 22.2kg |
| RoHS | Compliant |
Download the complete datasheet for Yuasa Y65-12FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.