Yuasa YC-331-2 technical specifications.
| Capacity | 35ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Weight | 11.2kg |
| RoHS | Compliant |
Download the complete datasheet for Yuasa YC-331-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.