Yuasa YCP06A6 technical specifications.
| Lead Length | 1m |
| Operating Supply Voltage | 230V |
| Output Current | 600mA |
| Output Power | 3.6W |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Weight | 410g |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa YCP06A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
