Yuasa YCP1.5A6 technical specifications.
| Lead Length | 1m |
| Operating Supply Voltage | 230V |
| Output Current | 1.5A |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Weight | 1.3kg |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa YCP1.5A6 to view detailed technical specifications.
No datasheet is available for this part.