Yuasa Ypc100-12 technical specifications.
| Capacity | 104ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Termination | Threaded |
| Weight | 30kg |
| RoHS | Compliant |
Download the complete datasheet for Yuasa Ypc100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.