Yuasa YPC4A24 technical specifications.
| Material | Lead |
| Operating Supply Voltage | 24V |
| Output Voltage | 28.8V |
| Reach SVHC Compliant | No |
| Weight | 860g |
| RoHS | Compliant |
Download the complete datasheet for Yuasa YPC4A24 to view detailed technical specifications.
No datasheet is available for this part.