Yuasa YPC8A12 technical specifications.
| Material | Lead |
| Mount | Plug-In |
| Operating Supply Voltage | 12V |
| Output Voltage | 14.4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 860g |
| RoHS | Compliant |
Download the complete datasheet for Yuasa YPC8A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.