Yuasa YPSU1A12 technical specifications.
| Current - Output 1 | 1A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa YPSU1A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.