Yuetsu Seiki 050-1425 technical specifications.
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yuetsu Seiki 050-1425 to view detailed technical specifications.
No datasheet is available for this part.