Yuetsu Seiki 050-1500-9 technical specifications.
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
Download the complete datasheet for Yuetsu Seiki 050-1500-9 to view detailed technical specifications.
No datasheet is available for this part.