Yung LI YP-32/YC-20 technical specifications.
| Connector Type A | C14 |
| Connector Type B | C15 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 14AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yung LI YP-32/YC-20 to view detailed technical specifications.
No datasheet is available for this part.