Yunpen YA01T1 technical specifications.
| Height | 34mm |
| Length | 41.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yunpen YA01T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
