
Yunpen YB06T1 technical specifications.
| Height | 52.3mm |
| Length | 57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 25.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yunpen YB06T1 to view detailed technical specifications.
No datasheet is available for this part.
