Yunpen YB10A1-B technical specifications.
| Height | 25.25mm |
| Length | 58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 52.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yunpen YB10A1-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
