Yunpen YE05T1 technical specifications.
| Height | 37mm |
| Length | 75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Yunpen YE05T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.