
Yunpen YG06T5 technical specifications.
| Height | 25mm |
| Length | 68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Yunpen YG06T5 to view detailed technical specifications.
No datasheet is available for this part.
