
Yunpen YK01T1 technical specifications.
| Height | 18mm |
| Length | 44mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 48.7mm |
| RoHS | Compliant |
Download the complete datasheet for Yunpen YK01T1 to view detailed technical specifications.
No datasheet is available for this part.
