Yunpen YQ01A1 technical specifications.
| Package/Case | Module |
| Height | 61mm |
| Length | 68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 52.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yunpen YQ01A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
