Z-Laser Z20M18B-F-532-LP90 technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Output Power | 20mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wavelength | 532nm |
| RoHS | Compliant |
Download the complete datasheet for Z-Laser Z20M18B-F-532-LP90 to view detailed technical specifications.
No datasheet is available for this part.